OPA317ID

Texas Instruments
595-OPA317ID
OPA317ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Offset RRIO Op A mp A 595-OPA317IDR A 595-OPA317IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
300 kHz
150 mV/us
90 uV
275 pA
5.5 V
1.8 V
21 uA
5 mA
108 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA317
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx317/OPAx317-Q1 Zero-Drift Op Amps

Texas Instruments OPAx317 Precision Operational Amplifiers (Op Amps) are members of the Zero-Drift family of amplifiers. These amplifiers use a proprietary auto calibration technique to simultaneously provide low offset voltage (90µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. These TI op amps feature rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications, and much easier to design into a system. These TI devices are optimized for low-voltage operation as low as +1.8V (±0.9V) and up to +5.5V (±2.75V). The OPA317-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,841 € 21,03 €
0,746 € 55,95 €
0,701 € 210,30 €
0,673 € 353,33 €
0,666 € 699,30 €
0,624 € 1 591,20 €
0,61 € 3 065,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments OPA317IDR
Texas Instruments
Operational Amplifiers - Op Amps Low Offset RRIO Op A mp A 595-OPA317ID A A 595-OPA317ID