OPA369AIDCKT

Texas Instruments
595-OPA369AIDCKT
OPA369AIDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 700nA 0-Cross o ver R-R I/O Op Amp A 595-OPA369AIDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
750 uV
50 pA
5.5 V
1.8 V
10 mA
114 dB
SC-70-5
SMD/SMT
- 40 C
+ 85 C
OPA369
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1 454

Stock:
1 454 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,88 € 18,80 €
1,72 € 43,00 €
1,55 € 155,00 €
Full Reel (Order in multiples of 250)
1,45 € 362,50 €
1,38 € 690,00 €
1,34 € 1 340,00 €
1,32 € 3 300,00 €
1,29 € 6 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments OPA369AIDCKR
Texas Instruments
Operational Amplifiers - Op Amps 1.8V 700nA 0-Cross o ver R-R I/O Op Amp A 595-OPA369AIDCKT