OPA3832IPW

Texas Instruments
595-OPA3832IPW
OPA3832IPW

Mfr.:

Description:
High Speed Operational Amplifiers Triple Low-Pow High- Spd Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3832
3 Channel
325 V/us
6 dB
72 dB to 72 dB
5.5 uA
8 mV
11 V
2.8 V
3.9 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 9.3 nV/sqrt Hz
Height: 1.15 mm
Input Type: Rail-to-Rail
Length: 5 mm
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3832 Fixed-Gain Operational Amplifier

Texas Instruments Triple, low-power, high-speed, fixed-gain amplifier designed to operate on a single +3V to +11V power supply.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 1 163,70 €