OPA388QDBVRQ1

Texas Instruments
595-OPA388QDBVRQ1
OPA388QDBVRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive qualified wide bandwidth ze

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
5 V/us
250 nV
30 pA
5.5 V
2.5 V
1.7 mA
60 mA
124 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
100 fA
OPA388
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 700 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18 000
Expected 01/04/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,24 € 3,24 €
2,44 € 24,40 €
2,24 € 56,00 €
2,03 € 203,00 €
1,92 € 480,00 €
1,91 € 955,00 €
1,85 € 1 850,00 €
Full Reel (Order in multiples of 3000)
1,71 € 5 130,00 €
1,69 € 10 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩