OPA842IDR

Texas Instruments
595-OPA842IDR
OPA842IDR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA842
1 Channel
200 MHz
400 V/us
110 dB
95 dB
100 mA
35 uA
300 uV
6 V
3.5 V
20.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 854

Stock:
3 854 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,31 € 5,31 €
4,07 € 40,70 €
3,76 € 94,00 €
3,42 € 342,00 €
3,26 € 815,00 €
3,16 € 1 580,00 €
3,12 € 3 120,00 €
Full Reel (Order in multiples of 2500)
3,01 € 7 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Texas Instruments OPA842ID
Texas Instruments
High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDR