OPA856IDSGR

Texas Instruments
595-OPA856IDSGR
OPA856IDSGR

Mfr.:

Description:
Transimpedance Amplifiers 1.1-GHz unity-gain b andwidth 0.9 nV/vHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA856
1.1 GHz
350 V/us
700 uV
5.25 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Bipolar
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 106 dB
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 70 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA856 Wideband Low-Noise Op Amp

Texas Instruments OPA856 Wideband Low-Noise Operational Amplifier (Op Amp) has bipolar inputs for wideband transimpedance and voltage amplifier applications. The ultra-wide, 1.1GHz gain-bandwidth product (GBWP) of the OPA856, combined with the broadband voltage noise of 0.9nV/√Hz, produces a viable amplifier for wideband transimpedance applications and high-speed data acquisition systems. It also works with applications with weak signal inputs that require low-noise and high-gain front ends. The OPA856 combines multiple features to optimize dynamic performance. In addition to the wide small-signal bandwidth, the OPA856 has 110MHz of large-signal bandwidth (VOUT = 2VPP) and a slew rate of 350V/µs.

In Stock: 3 256

Stock:
3 256 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,97 € 6,97 €
5,38 € 53,80 €
4,98 € 124,50 €
4,54 € 454,00 €
4,40 € 1 100,00 €
Full Reel (Order in multiples of 3000)
3,74 € 11 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩