OPA994IDCKR

Texas Instruments
595-OPA994IDCKR
OPA994IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 32V 24MHz R R IO high-output-curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
24 MHz
35 V/us
350 uV
1.5 uA
32 V
2.7 V
1.35 mA
125 mA
93 dB
12 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1 pA
OPA994
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 7 nA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00022 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.

In Stock: 380

Stock:
380
Can Dispatch Immediately
On Order:
6 000
Expected 31/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,05 € 2,05 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 3000)
1,03 € 3 090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩