PCA9538DBR

Texas Instruments
595-PCA9538DBR
PCA9538DBR

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus Lo-Pwr I/O Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9538
SMD/SMT
SSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: PCA9538
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 846

Stock:
1 846 Can Dispatch Immediately
Quantities greater than 1846 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
Full Reel (Order in multiples of 2000)
0,849 € 1 698,00 €
0,83 € 3 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Texas Instruments TCA9538DBR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan