PCA9548ADWR

Texas Instruments
595-PCA9548ADWR
PCA9548ADWR

Mfr.:

Description:
Switch ICs - Various 4Ch I2C & SMBus Mult iplexer A 595-PCA95 A 595-PCA9548ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
8 Switch
45 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: PCA9548A
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

I2C Switches: PCA9543A/8A

Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.

In Stock: 1 766

Stock:
1 766 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,60 € 16,00 €
1,44 € 36,00 €
1,36 € 340,00 €
1,32 € 660,00 €
1,26 € 1 260,00 €
Full Reel (Order in multiples of 2000)
1,12 € 2 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments PCA9548ADW
Texas Instruments
Switch ICs - Various 4Ch I2C & SMBus Mult iplexer A 595-PCA95 A 595-PCA9548ADWR