PCM1600YG4

595-PCM1600YG4
PCM1600YG4

Mfr.:

Description:
Audio D/A Converter ICs 6CH AUDIO DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Converter
96 kHz
Serial (5-Wire)
24 bit
LQFP-48
6 Output
104 dB
4.5 V
5.5 V
0 C
SMD/SMT
Tray
Brand: Texas Instruments
Gain Error: +/- 1 % FSR
Number of Channels: 6 Channel
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 182,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: