PCM1690DCA

Texas Instruments
595-PCM1690DCA
PCM1690DCA

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
I2C, SPI
24 bit
HTSSOP-48
8 Output
113 dB
4.5 V
5.5 V
PCM1690
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Dynamic Range dB: 113 dB
Gain Error: +/- 6 % FSR
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Operating Supply Current: 74 mA, 76 mA
Output Voltage: 8 V
Pd - Power Dissipation: 621 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 210,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
200
Expected 03/12/2026
200
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
5,48 € 54,80 €
4,32 € 108,00 €
4,16 € 499,20 €
4,15 € 10 458,00 €
5 000 Quote