PCM2906BDB

Texas Instruments
595-PCM2906BDB
PCM2906BDB

Mfr.:

Description:
Interface - CODECs STEREO AUDIO CODEC W ITH USB INTERFACE A A 595-PCM2906CDB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
1 DAC
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Product Type: CODECs
Series: PCM2906B
SNR - Signal to Noise Ratio: 89 dB, 96 dB
Factory Pack Quantity: 50
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 23,78 €
19,82 € 198,20 €
16,85 € 842,50 €
16,28 € 1 628,00 €
15,98 € 3 995,00 €
15,77 € 7 885,00 €
3 000 Quote

Similar Product

Texas Instruments PCM2906CDB
Texas Instruments
Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDBR A 59 A 595-PCM2906CDBR