PCM3052ARTF

Texas Instruments
595-PCM3052ARTF
PCM3052ARTF

Mfr.:

Description:
Audio CODECs 24B Stereo Audo Code c A 595-PCM3052ARTF A 595-PCM3052ARTFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
1 ADC
1 DAC
3.6 V, 5.5 V
3 V, 4.5 V
- 40 C
+ 85 C
SMD/SMT
VQFNP-32
Tray
Brand: Texas Instruments
Height: 0.95 mm
Length: 6.2 mm
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Output Power: 228 mW
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: CODECs
Series: PCM3052A
SNR - Signal to Noise Ratio: 101 dB ADC/105 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 94 dB ADC/- 97 dB DAC
Width: 5.2 mm
Unit Weight: 90,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 12,29 €
9,62 € 96,20 €
8,95 € 223,75 €
8,22 € 822,00 €
6,99 € 1 747,50 €
6,98 € 6 980,00 €
2 500 Quote