PCM3168APAPR

Texas Instruments
595-PCM3168APAPR
PCM3168APAPR

Mfr.:

Description:
Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
6 ADC
8 DAC
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1 mm
Length: 10 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 64
Product Type: CODECs
Series: PCM3168A
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Width: 10 mm
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 707

Stock:
707
Can Dispatch Immediately
On Order:
2 000
Expected 16/08/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,35 € 10,35 €
8,10 € 81,00 €
7,54 € 188,50 €
6,93 € 693,00 €
6,92 € 1 730,00 €
Full Reel (Order in multiples of 1000)
5,88 € 5 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,27 €
Min:
1

Similar Product

Texas Instruments PCM3168APAP
Texas Instruments
Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAPR