PCM3501E

595-PCM3501E
PCM3501E

Mfr.:

Description:
Interface - CODECs Lo-Vlt Lo-Pwr Mono V oice/Modem Codec A A 595-PCM3501E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial
1 ADC
1 DAC
3.6 V
2.7 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Operating Supply Current: 12 uA
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: PCM3501
SNR - Signal to Noise Ratio: 88 dB ADC/94 dB DAC
Factory Pack Quantity: 58
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 90 dB DAC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 116   Multiples: 58
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 994,12 €