PCM3793RHBR

Texas Instruments
595-PCM3793RHBR
PCM3793RHBR

Mfr.:

Description:
Interface - CODECs Very Lo-Pwr Stereo C ODEC A 595-PCM3793A A 595-PCM3793ARHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
16 bit
50 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
1.71 V, 2.4 V, 3.6 V
1.71 V, 2.4 V, 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Height: 0.9 mm
Length: 5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.6 V
Output Power: 7 mW
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: CODECs
Series: PCM3793
SNR - Signal to Noise Ratio: 90 dB ADC/93 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Width: 5 mm
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,21 € 36 630,00 €