PCM4202DBR

Texas Instruments
595-PCM4202DBR
PCM4202DBR

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit/192kHz 118dB Stereo Audio A/D A 5 A 595-PCM4202DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
216 kHz
24 bit
Serial
SSOP-28
2 Input
4.75 V
5.25 V
PCM4202
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM4202EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 408 mW
Power Consumption: 338 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,79 € 7,79 €
6,04 € 60,40 €
5,60 € 140,00 €
5,12 € 512,00 €
5,04 € 1 260,00 €
Full Reel (Order in multiples of 1000)
4,27 € 4 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,07 €
Min:
1

Similar Product

Texas Instruments PCM4202DB
Texas Instruments
Audio A/D Converter ICs 24-Bit/192kHz 118dB Stereo Audio A/D A 5 A 595-PCM4202DBT