PCM4222PFB

Texas Instruments
595-PCM4222PFB
PCM4222PFB

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit/216kHz 124dB A 595-PCM4222PFBR A A 595-PCM4222PFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
216 kHz
24 bit
Serial (3-Wire)
TQFP-48
2 Input
3.9 V
4.2 V
PCM4222
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: PCM4222EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 360 mW
Power Consumption: 340 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM4220/PCM4222 Audio ADCs

Texas Instruments PCM4220/PCM4222 Audio Analog-to-Digital Converters (ADCs) are high-performance, two-channel ADCs specifically designed for professional audio applications. Both series provide outstanding dynamic performance. The PCM4220 123dB SNR ADCs provide 24-bit linear PCM output data with support for output word length reduction to 20-, 18-, or 16-bits. The PCM4220 devices include three sampling modes and support output sampling rates from 8kHz to 216kHz. The PCM4222 123dB SNR ADCs support 24-bit linear PCM, 1-bit Direct Stream Digital (DSD), and 6-bit modulator data outputs. PCM4222's multi-bit modulator output adds versatility, allowing customers to design their digital decimation filter and processing hardware. The on-chip, linear phase decimation filtering engine on the PCM4222 supports Classic and Low Group Delay filter responses, allowing optimization for either studio or live sound applications. The design of the Texas Instruments PCM4220/PCM4222 Audio ADCs makes these devices ideal for digital audio recording and processing.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,30 € 28,30 €
22,73 € 227,30 €
21,35 € 533,75 €
19,82 € 1 982,00 €
19,08 € 4 770,00 €
18,84 € 9 420,00 €
1 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,26 €
Min:
1

Similar Product

Texas Instruments PCM4222PFBR
Texas Instruments
Audio A/D Converter ICs 24-Bit/216kHz 124dB A 595-PCM4222PFB A 5 A 595-PCM4222PFB