PTH03010YAD

Texas Instruments
595-PTH03010YAD
PTH03010YAD

Mfr.:

Description:
DC/DC Converters - Through Hole 15A 3.3V-In Bus Term Pwr Mdl for DDR/QDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
550 mV to 1.8 V
15 A
Module
Industrial
+ 85 C
- 40 C
PTH03010Y
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: Through Hole
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: POLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,65 € 34,65 €
33,36 € 166,80 €
32,87 € 328,70 €
32,36 € 809,00 €
31,60 € 1 580,00 €
31,08 € 3 108,00 €
30,41 € 6 842,25 €