PTH03060YAST

595-PTH03060YAST
PTH03060YAST

Mfr.:

Description:
DC/DC Converters - SMD 10A 3.3V-In Bus Term Pwr Mdl for DDR/QDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Isolated
1 Output
550 mV to 1.8 V
10 A
Module
Industrial
+ 85 C
- 40 C
PTH03060Y
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: POLA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: