PTH05010WAST

Texas Instruments
595-PTH05010WAST
PTH05010WAST

Mfr.:

Description:
DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
800 mV to 3.6 V
15 A
Module
35 mm (1.378 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH05010W
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
31,76 € 31,76 €
30,58 € 152,90 €
30,13 € 301,30 €
29,66 € 741,50 €
28,96 € 1 448,00 €
28,50 € 2 850,00 €
Full Reel (Order in multiples of 250)
27,88 € 6 970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
31,76 €
Min:
1

Similar Product

Texas Instruments PTH05010WAS
Texas Instruments
DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.