REF1930AIDDCT

Texas Instruments
595-REF1930AIDDCT
REF1930AIDDCT

Mfr.:

Description:
Voltage References Dual Output Vref & V ref/2 Voltage Ref A A 595-REF1930AIDDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-Thin-5
Series, Shunt References
1.5 V, 3 V
0.1 %
25 PPM / C
5.5 V
20 mA
- 40 C
+ 125 C
REF1930
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 15,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF19xx Low-Drift Low-Power Voltage References

Texas Instruments REF19xx Low-Drift Low-Power Voltage References offers excellent temperature drift (25 ppm/°C, max) and initial accuracy (0.1%) on both the VREF and VBIAS outputs while operating at a quiescent current less than 430µA. The VREF and VBIAS outputs track each other with a precision of 6ppm/°C (max) across the temperature range of -40°C to 85°C. All these features increase the precision of the signal chain and decrease board space while reducing the cost of the system as compared to a discrete solution. The extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems. Both the VREF and VBIAS voltages have the same excellent specifications and can sink and source current equally well. Texas Instruments REF19xx with very good long-term stability and low noise levels make these devices ideal for high-precision industrial applications.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
2 500
Expected 23/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,70 € 3,70 €
2,79 € 27,90 €
2,56 € 64,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 250)
2,19 € 547,50 €
2,18 € 1 090,00 €
2,05 € 2 050,00 €
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩