REF35160QDBVRQ1

Texas Instruments
595-REF35160QDBVRQ1
REF35160QDBVRQ1

Mfr.:

Description:
Voltage References Automotive 650-nA q uiescent current 15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series References
1.6 V
0.05 %
15 PPM / C
6 V
- 40 C
+ 125 C
REF35-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: REF35EVM
Maximum Output Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.6 uA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 2.6 uA
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF35/REF35-Q1 Precision Voltage References

Texas Instruments REF35/REF35-Q1 Ultra-Low-Power High-Precision Voltage References are nanopower, low-drift, high-precision reference devices with high ±0.05% initial accuracy with power consumption below 700nA. Low-temperature drift (10ppm/°C) and long-term drift (20ppm at 1000hrs) ensure system stability and reliability. The low power consumption combined with high precision specifications recommend the REF35/REF35-Q1 components for various portable and low-current applications. The REF35-Q1 voltage references are AEC-Q100 qualified for automotive applications. These voltage references are used in driver monitoring, fault indicators, oscilloscopes, optical modules, and automotive front cameras.

In Stock: 3 707

Stock:
3 707
Can Dispatch Immediately
On Order:
3 000
Expected 26/07/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,72 € 2,72 €
2,03 € 20,30 €
1,86 € 46,50 €
1,67 € 167,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,43 € 1 430,00 €
Full Reel (Order in multiples of 3000)
1,41 € 4 230,00 €
1,35 € 8 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩