REF5020ID

Texas Instruments
595-REF5020ID
REF5020ID

Mfr.:

Description:
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.048 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5020
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,38 € 63,80 €
5,93 € 148,25 €
5,42 € 406,50 €
5,14 € 1 542,00 €
5,04 € 2 646,00 €
4,92 € 5 166,00 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,62 €
Min:
1

Similar Product

Texas Instruments REF5020IDR
Texas Instruments
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020ID