REF5025ID

Texas Instruments
595-REF5025ID
REF5025ID

Mfr.:

Description:
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5025IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5025
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.

In Stock: 2 736

Stock:
2 736 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 7,95 €
6,16 € 61,60 €
5,71 € 142,75 €
5,22 € 391,50 €
4,98 € 1 494,00 €
4,84 € 2 541,00 €
4,71 € 4 945,50 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,86 €
Min:
1

Similar Product

Texas Instruments REF5025IDR
Texas Instruments
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5025ID