REF7025QFKHT

Texas Instruments
595-REF7025QFKHT
REF7025QFKHT

Mfr.:

Description:
Voltage References Ultra-high-precision voltage reference w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
REACH - SVHC:
SMD/SMT
LCCC-8
Series Precision References
2.5 V
0.025 %
2 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF70
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF70 Precision Voltage Reference

Texas Instruments REF70 Precision Voltage Reference is a family of high-precision series voltage references that offers the industry’s lowest noise (0.23ppmp-p). They offer a very low-temperature drift coefficient (2ppm/°C) and high accuracy (±0.025%). The REF70 offers a high PSRR, low dropout voltage, and excellent load and line regulation to help meet strict transient requirements. This combination of precision and features is designed for applications such as test and measurement that demand a precise reference. These devices should be paired with precision, high-resolution data converters such as ADS8900B, ADS127L01, and DAC11001A, to achieve optimal performance in the signal chain. The REF70 is also designed for noise-sensitive medical applications such as ultrasound and X-ray to help enable low-noise measurements from the analog front end.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
291
Expected 14/01/2027
2 000
Expected 10/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,80 € 15,80 €
12,56 € 125,60 €
11,76 € 294,00 €
10,93 € 1 093,00 €
Full Reel (Order in multiples of 250)
10,71 € 2 677,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩