RES11A40DDFR

Texas Instruments
595-RES11A40DDFR
RES11A40DDFR

Mfr.:

Description:
Resistor Networks & Arrays Low-noise matched th in-film resistor di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
RES11A
Resistive Dividers
SMD/SMT
Divider
2 Resistor
8 Pin
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin-Film Resistor Dividers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RES11A/RES11A-Q1 Thin-Film Resistor Dividers

Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers are a matched pair of resistive dividers implemented in thin-film SiCr with Texas Instruments’ modern, high-performance, analog CMOS process. These devices have a nominal input resistance of 1kΩ for low thermal and current noise and are available in several nominal ratios to meet a wide array of system needs. Use the RES11A in an inverse gain configuration by simply rotating the device placement by 180°. This feature supports layout reuse and increases flexibility for applications such as discrete instrumentation or difference amplifier implementations. The RES11A-Q1 are AEC-Q200 qualified automotive devices.

In Stock: 2 083

Stock:
2 083 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,09 € 20,90 €
1,64 € 41,00 €
1,50 € 150,00 €
1,33 € 332,50 €
1,23 € 615,00 €
1,18 € 1 180,00 €
1,03 € 3 090,00 €
1,00 € 6 000,00 €