RES21A10QDDFRQ1

Texas Instruments
595-RES21A10QDDFRQ1
RES21A10QDDFRQ1

Mfr.:

Description:
Resistor Networks & Arrays Automotive all-purpo se matched thin-film

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RES21A-Q1
Resistor Dividers
SMD/SMT
2 %
Voltage Divider
4 Resistor
8 Pin
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin Film Resistor Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RES21A & RES21A-Q1 Resistor Networks

Texas Instruments RES21A and RES21A-Q1 Resistor Networks are matched pairs of resistive dividers implemented in a thin-film SiCr high-performance analog CMOS process. These devices have a nominal input resistance of 10kΩ, supporting higher divider voltages than the RES11A or RES11A-Q1, and are available in several nominal ratios. The RES21A and RES21A-Q1 networks feature high-ratio matching precision, with the measured ratio of each divider within ±0.05% (±500ppm) of the nominal. These resistor networks are specified to operate within a temperature range of -40°C to 125°C. The RES21A and RES21A-Q1 devices are offered in an 8‑pin, SOT‑23-THIN package with a body size of 2.9mm x 1.6mm. The RES21A-Q1 devices are AEC-Q100 qualified for automotive applications. These resistor networks are ideal for precision voltage dividers, precision level translation, amplifier gain and attenuation configuration, and pinpoint comparator threshold settings.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,38 € 3,38 €
2,06 € 20,60 €
1,92 € 48,00 €
1,58 € 158,00 €
1,35 € 337,50 €
1,22 € 610,00 €
Full Reel (Order in multiples of 3000)
1,02 € 3 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩