RI-TRP-R4FF-30

595-RI-TRP-R4FF-30
RI-TRP-R4FF-30

Mfr.:

Description:
NFC/RFID Tags & Transponders LF Card Transponder R/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
64 bit
134.2 kHz
+ 50 C
- 25 C
SMD/SMT
Brand: Texas Instruments
Function: Read Only
Pin Count: 0
Product Type: NFC/RFID Tags & Transponders
Series: RI-TRP-R4FF
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523590000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: