SN6501DBVT

Texas Instruments
595-SN6501DBVT
SN6501DBVT

Mfr.:

Description:
Power Management Specialised - PMIC Transformer Driver f or Iso Power Supply A 595-SN6501DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SN6501
Converters
SMD/SMT
SOT-23-5
500 mA
11 V
- 40 C
+ 125 C
300 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 5.5 V
Output Voltage Range: 0 V to 11 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

SN6501/SN6501-Q1 Transformer Driver

Texas Instruments SN6501/SN6501-Q1 Transformer Driver is a monolithic oscillator/power-driver designed for the small form factor, isolated power supplies in isolated interface applications. SN6501/SN6501-Q1 drives a low-profile, center-tapped transformer primary from a 3.3V or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on the transformer turns ratio. SN6501/SN6501-Q1 Transformer Driver consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground-referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches. The Texas Instruments SN6501/SN6501-Q1 is specified for operation at temperatures from -40°C to +125°C. The SN6501-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 411
Expected 03/05/2027
10 000
Expected 03/04/2028
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,49 € 2,49 €
1,85 € 18,50 €
1,69 € 42,25 €
1,61 € 161,00 €
Full Reel (Order in multiples of 250)
1,43 € 357,50 €
1,35 € 675,00 €
1,31 € 1 310,00 €
1,29 € 3 225,00 €
1,26 € 6 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩