SN65175DR

Texas Instruments
595-SN65175DR
SN65175DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN651 A 595-SN65175D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65175
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
40 Mb/s
5 V
5 V
- 40 C
+ 85 C
RS-422/RS-485 Receivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 70 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 779

Stock:
1 779 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,30 € 4,30 €
3,23 € 32,30 €
2,98 € 74,50 €
2,68 € 268,00 €
2,55 € 637,50 €
2,53 € 1 265,00 €
2,37 € 2 370,00 €
Full Reel (Order in multiples of 2500)
2,32 € 5 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩