SN65CML100DR

Texas Instruments
595-SN65CML100DR
SN65CML100DR

Mfr.:

Description:
LVDS Interface IC 1.5-Gbps Repeater/ T ranslator A 595-SN6 A 595-SN65CML100D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
1.5 Gb/s
CML, LVDS, LVPECL
CML
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Development Kit: SN65CML100EVM
Height: 1.58 mm
Input Current: 33 uA
Length: 4.9 mm
Maximum Output Voltage: 1 V
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65CML100
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,74 € 6 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,13 €
Min:
1

Similar Product

Texas Instruments SN65CML100D
Texas Instruments
LVDS Interface IC 1.5Gbps LVDS A 595-S N65CML100DR A 595-S A 595-SN65CML100DR