SN65DSI85EVM

Texas Instruments
595-SN65DSI85EVM
SN65DSI85EVM

Mfr.:

Description:
Interface Development Tools SN65DSI85EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
LVDS Interface IC
SN65DSI85
Brand: Texas Instruments
Description/Function: Evaluation module for SN65DSI85
Interface Type: I2C
Operating Supply Voltage: 5 V to 6 V
Product Type: Interface Development Tools
Series: SN65DSI85
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65DSI85EVM LVDS Bridge Evaluation Module (EVM)

Texas Instruments SN65DSI85EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement the SN65DSI85 in system hardware. The SN65DSI85 is a MIPI® DSI bridge to FlatLink™ LVDS dual channel DSI to dual-link LVDS bridge. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI85. The Texas Instruments SN65DSI85EVM includes onboard connectors for DSI input and LVDS output signals. These connectors are for connecting MIPI DPHY-compliant DSI source and LVDS panels to the evaluation module.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,43 € 362,43 €