SN65DSI86IPAPRQ1

Texas Instruments
595-SN65DSI86IPAPRQ1
SN65DSI86IPAPRQ1

Mfr.:

Description:
Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
- 40 C
+ 85 C
SMD/SMT
HTQFP-64
AEC-Q100
Brand: Texas Instruments
Data Rate: 5400 Mb/s
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 64
Product Type: Interface - Specialized
Series: SN65DSI86
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 306,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 613

Stock:
613
Can Dispatch Immediately
On Order:
1 000
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,75 € 19,75 €
15,82 € 158,20 €
14,84 € 371,00 €
13,99 € 1 399,00 €
Full Reel (Order in multiples of 1000)
13,66 € 13 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,21 €
Min:
1

Similar Product

Texas Instruments SN65DSI86IPAPQ1
Texas Instruments
Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1