SN65HVD102RGBT

Texas Instruments
595-SN65HVD102RGBT
SN65HVD102RGBT

Mfr.:

Description:
Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, 3-Wire
5.5 V
3 V
20 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65HVD101EVM
Features: Reverse polarity protection, Configurable current limiter, Remote wakeup, Adjustable IO, Thermal wa
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: SN65HVD102
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,96 € 6,96 €
5,36 € 53,60 €
4,97 € 124,25 €
4,53 € 453,00 €
Full Reel (Order in multiples of 250)
4,03 € 1 007,50 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,17 €
Min:
1

Similar Product

Texas Instruments SN65HVD102RGBR
Texas Instruments
Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT