SN65HVD3082EDR

Texas Instruments
595-SN65HVD3082EDR
SN65HVD3082EDR

Mfr.:

Description:
RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD3082E
Transceiver
200 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
900 uA
- 40 C
+ 85 C
15 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: HPA00516EDR HPA00580EDR HPA01082DR
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SNx5HVD308xE Low-Power RS-485 Transceivers

Texas Instruments SNx5HVD308xE Low-Power RS-485 Transceivers are half-duplex transceivers designed for RS-485 data bus networks. Powered by a 5V supply, these devices comply with the TIA/EIA-485A standard. With controlled transition times, these devices are suitable for transmitting data over long, twisted-pair cables. The SN65HVD3082E and SN75HVD3082E are optimized for signaling rates up to 200kbps. The SN65HVD3085E is suitable for data transmission up to 1Mbps, whereas the SN65HVD3088E is suitable for applications that require signaling rates up to 20Mbps. These devices are designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50 964
Expected 21/12/2026
62 500
Expected 17/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,11 € 1,11 €
0,825 € 8,25 €
0,727 € 18,18 €
0,642 € 64,20 €
0,602 € 150,50 €
0,578 € 289,00 €
0,561 € 561,00 €
Full Reel (Order in multiples of 2500)
0,523 € 1 307,50 €
0,516 € 2 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments SN65HVD3082ED
Texas Instruments
RS-485 Interface IC LP RS485
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.