SN65HVD379DR

Texas Instruments
595-SN65HVD379DR
SN65HVD379DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD379
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
25 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65HVD37 Full-Duplex RS-485 Driver & Receiver

Texas Instruments SN65HVD37 3.3V Full-Duplex RS-485 Driver & Receiver combines a robust differential driver and a receiver with high noise immunity for demanding industrial applications. The driver differential outputs and the receiver differential inputs are separate pins to form a bus port for full-duplex (four-wire) communications. The driver and receiver on the SN65HVD37 can be independently enabled and feature a wide common-mode voltage range, making this device ideal for multi-point applications over long cable runs. The Texas Instruments SN65HVD37 is characterized over the temperature range of -40°C to +85°C.

In Stock: 5 716

Stock:
5 716 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
3,08 € 308,00 €
2,93 € 732,50 €
2,89 € 1 445,00 €
2,86 € 2 860,00 €
Full Reel (Order in multiples of 2500)
2,72 € 6 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,49 €
Min:
1