SN65LBC173AMDREP

Texas Instruments
595-SN65LBC173AMDREP
SN65LBC173AMDREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC173A
SMD/SMT
SOIC-16
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65LBC173A/SN75LBC173A Line Receivers

Texas Instruments SN65LBC173A/SN75LBC173A Quad Differential Line Receivers come with 3-state outputs and are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. These devices are optimized for balanced multipoint bus communication at 50 million bits per second or more data rates. The transmission media may be twisted-pair cables, printed-circuit board traces, or backplanes. The ultimate rate and distance of data transfer depend on the media's attenuation characteristics and the noise coupling to the environment. The Texas Instruments SN65LBC173A/SN75LBC173A operates over a wide range of positive and negative common-mode input voltages and features ESD protection to 6kV. This ESD protection makes it suitable for high-speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS™, facilitating low power consumption and robustness.

In Stock: 1 093

Stock:
1 093 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,34 € 15,34 €
12,16 € 121,60 €
11,36 € 284,00 €
10,49 € 1 049,00 €
10,00 € 2 500,00 €
9,82 € 4 910,00 €
Full Reel (Order in multiples of 2500)
9,22 € 23 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩