SN65LBC174A16DWR

Texas Instruments
595-SN65LBC174A16DWR
SN65LBC174A16DWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC174A16DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC174A
SMD/SMT
SOIC-16
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
RS-422/RS-485 Drivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65LBC174A-EP RS-485/RS-422 Line Drivers

Texas Instruments SN65LBC174A-EP RS-485/RS-422 Quadruple Differential Line Drivers are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 applications. The SN65LBC174A-EP is optimized for balanced multipoint bus transmission at signaling rates up to 30 million bits per second (Mbps).

In Stock: 258

Stock:
258
Can Dispatch Immediately
On Order:
10 000
Expected 15/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,26 € 8,26 €
6,43 € 64,30 €
5,97 € 149,25 €
5,47 € 547,00 €
5,31 € 1 327,50 €
5,27 € 2 635,00 €
5,17 € 5 170,00 €
Full Reel (Order in multiples of 2000)
4,78 € 9 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,36 €
Min:
1

Similar Product

Texas Instruments SN65LBC174A16DW
Texas Instruments
RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.