SN65LBC174DW

Texas Instruments
595-SN65LBC174DW
SN65LBC174DW

Mfr.:

Description:
RS-485 Interface IC Quad LP Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-20
SN65LBC174
Driver
10 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
7 mA
- 40 C
+ 85 C
ESD Protection
RS-485 Drivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 252

Stock:
1 252 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
5,26 € 52,60 €
4,88 € 122,00 €
4,45 € 445,00 €
4,12 € 1 030,00 €
4,00 € 4 000,00 €
3,80 € 11 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Texas Instruments SN65LBC174DWR
Texas Instruments
RS-485 Interface IC Quad Low-Pwr Diff Li ne Driver A 595-SN6 A 595-SN65LBC174DW