SN65LVCP22PWR

Texas Instruments
595-SN65LVCP22PWR
SN65LVCP22PWR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 LVDS Outputs Cro sspoint Switch A 59 A 595-SN65LVCP22PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP22
Digital Crosspoint Switches
2 x 2
1 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVCP22-23EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 071

Stock:
3 071 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,67 € 5,67 €
4,37 € 43,70 €
4,04 € 101,00 €
3,68 € 368,00 €
3,59 € 897,50 €
3,53 € 1 765,00 €
3,50 € 3 500,00 €
Full Reel (Order in multiples of 2000)
3,24 € 6 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,80 €
Min:
1

Similar Product

Texas Instruments SN65LVCP22PW
Texas Instruments
Analogue & Digital Crosspoint ICs 2x2 LVDS Outputs Cro sspoint Switch A 59 A 595-SN65LVCP22PWR