SN65LVDS048ADR

Texas Instruments
595-SN65LVDS048ADR
SN65LVDS048ADR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver w /Flow-Thru Pinout A A 595-SN65LVDS048AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Brand: Texas Instruments
Input Voltage - Max: - 100 mV
Input Voltage - Min: 100 mV
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.7 ns
Series: SN65LVDS048A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,57 € 3 925,00 €
1,54 € 7 700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,43 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Texas Instruments SN65LVDS048AD
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS048ADR A 595-SN65LVDS048ADR