SN65LVDS109DBT

Texas Instruments
595-SN65LVDS109DBT
SN65LVDS109DBT

Mfr.:

Description:
LVDS Interface IC Dual 4-Port LVDS Rep eater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator, Buffer
8 Driver
2 Receiver
400 Mb/s
LVDS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Current: 20 uA
Length: 9.7 mm
Maximum Output Voltage: 454 mV
Moisture Sensitive: Yes
Operating Supply Current: 64 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.277 W
Peak Solder Temperature: + 260 C
Pin Count: 38
Product Type: LVDS Interface IC
Propagation Delay Time: 4.5 ns
Series: SN65LVDS109
Factory Pack Quantity: 50
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,69 € 10,69 €
8,38 € 83,80 €
7,44 € 372,00 €
6,71 € 671,00 €
6,52 € 3 260,00 €
6,39 € 6 390,00 €
3 000 Quote