SN65LVELT22D

Texas Instruments
595-SN65LVELT22D
SN65LVELT22D

Mfr.:

Description:
Translation - Voltage Levels 3.3V Dual LVTTL to D iff LVPECL Trans A A 595-SN65LVELT22DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVTTL to LVPECL
Translator
3.5 Gb/s
SOIC-8
3.8 V
3 V
SN65LVELT22
550 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: LVTTL
Operating Supply Current: 33 mA
Output Type: LVPECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
375
Expected 08/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,13 € 31,30 €
2,66 € 66,50 €
2,54 € 190,50 €
2,47 € 1 296,75 €
2,40 € 2 520,00 €
2,37 € 6 043,50 €