SN65LVP16DRFT

Texas Instruments
595-SN65LVP16DRFT
SN65LVP16DRFT

Mfr.:

Description:
LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Oscillator Gain Stage Buffer
WSON-8
- 40 C
+ 85 C
2 mm
2 mm
0.53 mm
SN65LVP16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 4 Gb/s
Input Type: Single-Ended
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 48 mA
Operating Supply Voltage: 2.375 V to 3.6 V
Output Type: LVPECL
Pd - Power Dissipation: 161 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 340 ps
Factory Pack Quantity: 250
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,32 € 6,32 €
4,84 € 48,40 €
4,48 € 112,00 €
4,07 € 407,00 €
Full Reel (Order in multiples of 250)
3,92 € 980,00 €
3,84 € 1 920,00 €
3,78 € 3 780,00 €
3,77 € 9 425,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩