SN65MLVD082DGGR

Texas Instruments
595-SN65MLVD082DGGR
SN65MLVD082DGGR

Mfr.:

Description:
LVDS Interface IC 8-Ch Half-Duplex M-L VDS Transceiver A 5 A 595-SN65MLVD082DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
8 Driver
8 Receiver
250 Mb/s
LVTTL, M-LVDS
M-LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Pin Count: 64
Product Type: LVDS Interface IC
Series: SN65MLVD082
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,11 € 7,11 €
5,51 € 55,10 €
5,11 € 127,75 €
4,66 € 466,00 €
4,43 € 1 107,50 €
4,42 € 2 210,00 €
4,35 € 4 350,00 €
Full Reel (Order in multiples of 2000)
4,00 € 8 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,38 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,39 €
Min:
1

Similar Product

Texas Instruments SN65MLVD082DGG
Texas Instruments
LVDS Interface IC 8-Ch Half-Duplex M-L VDS Transceiver A 5 A 595-SN65MLVD082DGGR