SN65MLVD202AD

Texas Instruments
595-SN65MLVD202AD
SN65MLVD202AD

Mfr.:

Description:
LVDS Interface IC Full-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD202ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
100 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Development Kit: MLVD20XEVM
Height: 1.58 mm
Length: 8.65 mm
Operating Supply Current: 24 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: LVDS Interface IC
Series: SN65MLVD202A
Factory Pack Quantity: 50
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,46 € 34,60 €
3,10 € 155,00 €
3,03 € 303,00 €
2,74 € 685,00 €
2,66 € 1 330,00 €
2,62 € 2 620,00 €
2,58 € 7 740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Texas Instruments SN65MLVD202ADR
Texas Instruments
LVDS Interface IC Full-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD202AD