SN74ABT125PWR

Texas Instruments
595-SN74ABT125PWR
SN74ABT125PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT125PW A A 595-SN74ABT125PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Ruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns
Series: SN74ABT125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 391

Stock:
391
Can Dispatch Immediately
On Order:
10 000
Expected 05/02/2027
14 000
Expected 08/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,702 € 0,70 €
0,499 € 4,99 €
0,458 € 11,45 €
0,401 € 40,10 €
0,375 € 93,75 €
0,352 € 176,00 €
0,348 € 348,00 €
Full Reel (Order in multiples of 2000)
0,328 € 656,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,93 €
Min:
1

Similar Product

Texas Instruments SN74ABT125PW
Texas Instruments
Buffers & Line Drivers Quad w/Tri-St Out A 595-SN74ABT125PWR A A 595-SN74ABT125PWR