SN74ABT16501DL

Texas Instruments
595-SN74ABT16501DL
SN74ABT16501DL

Mfr.:

Description:
Universal Bus Functions 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-SN74ABT16501DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
SSOP-56
5.5 V
4.5 V
4.5 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT16501
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 76 mA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 5,78 €
4,43 € 44,30 €
4,09 € 81,80 €
3,72 € 372,00 €
3,54 € 920,40 €
3,44 € 1 720,00 €
3,40 € 3 400,00 €
3,35 € 8 375,00 €