SN74ABT16823DGVR

Texas Instruments
595-SN74ABT16823DGVR
SN74ABT16823DGVR

Mfr.:

Description:
Flip-Flops 18-Bit Bus Interface F-F W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
ABT
2 Circuit
3-State
TVSOP-56
TTL
Non-Inverting
5.5 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Height: 1.05 mm
Length: 11.3 mm
Number of Channels: 18 Channel
Number of Input Lines: 9
Number of Output Lines: 9 Line
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: Flip Flops
Quiescent Current: 80 mA
Reset Type: Master Reset
Series: SN74ABT16823
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,80 € 3 600,00 €